Part Details for KJA0T21F35PN by ITT Interconnect Solutions
Overview of KJA0T21F35PN by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJA0T21F35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R4886
|
Newark | 38999 - Style |Itt Cannon KJA0T21F35PN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$333.0000 / $353.8100 | Buy Now |
DISTI #
KJA0T21F35PN
|
Avnet Americas | - Bulk (Alt: KJA0T21F35PN) Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$314.7815 / $345.9995 | Buy Now |
DISTI #
965-KJT21F35PN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$352.0700 | Order Now |
DISTI #
ITTKJA0T21F35PN
|
Heilind Electronics | KJA0T21F35PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$328.7500 / $836.2000 | Buy Now |
DISTI #
ITTKJA0T21F35PN
|
Interstate Connecting Components | KJA0T21F35PN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$328.7500 / $836.2000 | Buy Now |
Part Details for KJA0T21F35PN
KJA0T21F35PN CAD Models
KJA0T21F35PN Part Data Attributes
|
KJA0T21F35PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA0T21F35PN
ITT Interconnect Solutions
KJA SERIES III
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 79 |