Part Details for KJ6T14N35SN27 by ITT Interconnect Solutions
Overview of KJ6T14N35SN27 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for KJ6T14N35SN27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P6741
|
Newark | 38999 - Style |Itt Cannon KJ6T14N35SN27 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$444.9600 / $472.7700 | Buy Now |
DISTI #
KJ6T14N35SN27
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: KJ6T14N35SN27) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KJ6T14N35SN27
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: KJ6T14N35SN27) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$139.7000 / $643.0970 | Buy Now |
DISTI #
965-KJ6T14N35SN27
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$470.4500 | Order Now |
DISTI #
ITTKJ6T14N35SN27
|
Heilind Electronics | KJ6T14N35SN27 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$439.2800 / $1,117.3500 | Buy Now |
|
Quest Components | KJ6T14N35SN27 | 13 |
|
$294.4500 / $339.7500 | Buy Now |
DISTI #
KJ6T14N35SN27
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: KJ6T14N35SN27) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KJ6T14N35SN27
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: KJ6T14N35SN27) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$139.7000 / $643.0970 | Buy Now |
DISTI #
ITTKJ6T14N35SN27
|
Interstate Connecting Components | KJ6T14N35SN27 | 0 |
|
Buy Now |
Part Details for KJ6T14N35SN27
KJ6T14N35SN27 CAD Models
KJ6T14N35SN27 Part Data Attributes:
|
KJ6T14N35SN27
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJ6T14N35SN27
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-38999, LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |