There are no models available for this part yet.
Overview of KJ5R22A35SA by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for KJ5R22A35SA by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28R6967
|
Newark | 38999 - Style |Itt Cannon KJ5R22A35SA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$410.5400 / $436.2000 | Buy Now | |
DISTI #
KJ5R22A35SA
|
Avnet Americas | - Bulk (Alt: KJ5R22A35SA) Min Qty: 25 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$400.9125 / $593.3505 | Buy Now | |
DISTI #
965-KJ5R22A35SA
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$420.4700 | Order Now | |
DISTI #
ITTKJ5R22A35SA
|
Heilind Electronics | KJ5R22A35SA | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$405.3000 / $1,030.9200 | Buy Now | ||
DISTI #
ITTKJ5R22A35SA
|
Interstate Connecting Components | KJ5R22A35SA | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$405.3000 / $1,030.9200 | Buy Now |
CAD Models for KJ5R22A35SA by ITT Interconnect Solutions
Part Data Attributes for KJ5R22A35SA by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
30 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999, LOW PROFILE, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT/FLUID/IMMERSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
22
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
100
|