Part Details for KJ5E24N35SC by ITT Interconnect Solutions
Overview of KJ5E24N35SC by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJ5E24N35SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R6959
|
Newark | 38999 - Style |Itt Cannon KJ5E24N35SC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$465.3100 / $494.3900 | Buy Now |
DISTI #
KJ5E24N35SC
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Box Mount 128 Terminal 1 Port - Bulk (Alt: KJ5E24N35SC) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$454.4000 / $672.5120 | Buy Now |
DISTI #
965-KJ5E24N35SC
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$476.5700 | Order Now |
DISTI #
ITTKJ5E24N35SC
|
Heilind Electronics | KJ5E24N35SC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$459.3700 / $1,168.4600 | Buy Now |
DISTI #
KJ5E24N35SC
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Box Mount 128 Terminal 1 Port - Bulk (Alt: KJ5E24N35SC) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$454.4000 / $672.5120 | Buy Now |
DISTI #
ITTKJ5E24N35SC
|
Interstate Connecting Components | KJ5E24N35SC | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$459.3700 / $1,168.4600 | Buy Now |
Part Details for KJ5E24N35SC
KJ5E24N35SC CAD Models
KJ5E24N35SC Part Data Attributes:
|
KJ5E24N35SC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJ5E24N35SC
ITT Interconnect Solutions
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, LOW PROFILE, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 |