Part Details for KJ5E14N35SN16 by ITT Interconnect Solutions
Overview of KJ5E14N35SN16 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for KJ5E14N35SN16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P6594
|
Newark | 38999 - Style |Itt Cannon KJ5E14N35SN16 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$503.0600 / $534.5000 | Buy Now |
DISTI #
KJ5E14N35SN16
|
Avnet Americas | - Bulk (Alt: KJ5E14N35SN16) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$157.9125 / $727.0685 | Buy Now |
DISTI #
965-KJ5E14N35SN16
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$531.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$496.6400 / $1,263.2500 | Buy Now |
DISTI #
KJ5E14N35SN16
|
Avnet Americas | - Bulk (Alt: KJ5E14N35SN16) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$157.9125 / $727.0685 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$496.6400 / $1,263.2500 | Buy Now |
Part Details for KJ5E14N35SN16
KJ5E14N35SN16 CAD Models
KJ5E14N35SN16 Part Data Attributes:
|
KJ5E14N35SN16
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJ5E14N35SN16
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-38999, LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |