Part Details for KJ3T24N35PCL16 by ITT Interconnect Solutions
Overview of KJ3T24N35PCL16 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJ3T24N35PCL16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R6786
|
Newark | 38999 - Style |Itt Cannon KJ3T24N35PCL16 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$600.8200 / $638.3700 | Buy Now |
DISTI #
KJ3T24N35PCL16
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Wall Mount 128 Terminal 1 Port - Bulk (Alt: KJ3T24N35PCL16) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$188.5875 / $868.3715 | Buy Now |
DISTI #
965-KJ3T24N35PCL16
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$635.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$587.1100 / $1,559.0500 | Buy Now |
DISTI #
KJ3T24N35PCL16
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Wall Mount 128 Terminal 1 Port - Bulk (Alt: KJ3T24N35PCL16) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$188.5875 / $868.3715 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$587.1100 / $1,559.0500 | Buy Now |
Part Details for KJ3T24N35PCL16
KJ3T24N35PCL16 CAD Models
KJ3T24N35PCL16 Part Data Attributes:
|
KJ3T24N35PCL16
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJ3T24N35PCL16
ITT Interconnect Solutions
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | LOW PROFILE, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 |