Part Details for KJ3T10A5SA by ITT Interconnect Solutions
Overview of KJ3T10A5SA by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for KJ3T10A5SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KJ3T10A5SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: KJ3T10A5SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for KJ3T10A5SA
KJ3T10A5SA CAD Models
KJ3T10A5SA Part Data Attributes
|
KJ3T10A5SA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJ3T10A5SA
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, LOW PROFILE, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |