There are no models available for this part yet.
Overview of KJ3E24N35SN by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for KJ3E24N35SN by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28R6604
|
Newark | 38999 - Style |Itt Cannon KJ3E24N35SN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$567.9500 / $603.4500 | Buy Now | |
DISTI #
KJ3E24N35SN
|
Avnet Americas | - Bulk (Alt: KJ3E24N35SN) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$554.6375 / $820.8635 | Buy Now | |
DISTI #
965-KJ3E24N35SN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$601.7600 | Order Now | |
DISTI #
ITTKJ3E24N35SN
|
Heilind Electronics | KJ3E24N35SN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$554.9900 / $1,473.7500 | Buy Now | ||
DISTI #
ITTKJ3E24N35SN
|
Interstate Connecting Components | KJ3E24N35SN | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$554.9900 / $1,473.7500 | Buy Now |
CAD Models for KJ3E24N35SN by ITT Interconnect Solutions
Part Data Attributes for KJ3E24N35SN by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
37 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999, LOW PROFILE
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/IMMERSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
24
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
128
|