Part Details for KJ3E14N35SN by ITT Interconnect Solutions
Overview of KJ3E14N35SN by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for KJ3E14N35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R6559
|
Newark | 38999 - Style |Itt Cannon KJ3E14N35SN Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$333.4700 / $354.3100 | Buy Now |
DISTI #
KJ3E14N35SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port - Bulk (Alt: KJ3E14N35SN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$325.6500 / $481.9620 | Buy Now |
DISTI #
965-KJ3E14N35SN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$365.6900 | Order Now |
DISTI #
ITTKJ3E14N35SN
|
Heilind Electronics | KJ3E14N35SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$329.2200 / $837.3900 | Buy Now |
DISTI #
KJ3E14N35SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port - Bulk (Alt: KJ3E14N35SN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$325.6500 / $481.9620 | Buy Now |
DISTI #
ITTKJ3E14N35SN
|
Interstate Connecting Components | KJ3E14N35SN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$329.2200 / $837.3900 | Buy Now |
Part Details for KJ3E14N35SN
KJ3E14N35SN CAD Models
KJ3E14N35SN Part Data Attributes:
|
KJ3E14N35SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJ3E14N35SN
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |