Part Details for KJ3270008 by Diodes Incorporated
Overview of KJ3270008 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJ3270008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KJ3270008CT-ND
|
DigiKey | XTAL OSC XO 32.7680 KHZ LVCMOS Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1591 / $1.9300 | Buy Now |
DISTI #
KJ3270008
|
Avnet Americas | Crystal Clock Oscillator 0.032768MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: KJ3270008) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6653 | Buy Now |
DISTI #
729-KJ3270008
|
Mouser Electronics | Standard Clock Oscillators 32.768 KHz, 3.3V 25 ppm, LVCMOS RoHS: Compliant | 0 |
|
$1.1700 | Order Now |
DISTI #
KJ3270008
|
Avnet Silica | Crystal Clock Oscillator 0.032768MHz 3.3V 15pF 4-Pin SMD T/R (Alt: KJ3270008) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for KJ3270008
KJ3270008 CAD Models
KJ3270008 Part Data Attributes
|
KJ3270008
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
KJ3270008
Diodes Incorporated
LVCMOS Output Clock Oscillator, 25MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 15 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 15 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |