Part Details for KJ3270002 by Diodes Incorporated
Overview of KJ3270002 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJ3270002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KJ3270002-ND
|
DigiKey | XTAL OSC XO 32.7680 KHZ CMOS Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1707 | Buy Now |
DISTI #
KJ3270002
|
Avnet Americas | CLOCK SAW OSCILLATOR SEAM2520 T&R 3K - Tape and Reel (Alt: KJ3270002) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1133 | Buy Now |
DISTI #
729-KJ3270002
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM2520 T&R 3K | 0 |
|
$1.1000 | Order Now |
DISTI #
V79:2366_18636871
|
Arrow Electronics | Oscillator XO 0.032768MHz ±25ppm 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 68 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1405 | Americas - 68 |
|
$1.0837 | Buy Now |
Part Details for KJ3270002
KJ3270002 CAD Models
KJ3270002 Part Data Attributes
|
KJ3270002
Diodes Incorporated
Buy Now
|
Compare Parts:
KJ3270002
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |