Part Details for KJ3-M12MB50-ANI by Altech Corporation
Results Overview of KJ3-M12MB50-ANI by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KJ3-M12MB50-ANI Information
KJ3-M12MB50-ANI by Altech Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KJ3-M12MB50-ANI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5427
|
Newark | Ind Prox Sens, M12, F,0.25-3Mm |Altech KJ3-M12MB50-ANI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$226.1000 / $274.3300 | Buy Now |
DISTI #
KJ3-M12MB50-ANI-ND
|
DigiKey | SENSOR PROX INDUCT 0.25-3MM CYL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$250.4100 | Buy Now |
DISTI #
845-KJ3M12MB50ANI
|
Mouser Electronics | Proximity Sensors | 0 |
|
$218.3000 / $237.9200 | Order Now |
DISTI #
71162310
|
RS | Ind Prox Sens, M12, F,0.25~3mm, BN, 11-35VDC, OUT 4~20mA , 2m | Altech Corp KJ3-M12MB50-ANI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$239.9100 / $257.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$207.0000 / $217.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$211.9500 / $221.7900 | Buy Now |
DISTI #
10047188
|
TestEquity LLC | Altech KJ3-M12MB50-ANI Inductive Proximity Sensor, M12, F,0.25-3mm BN, 11-35VDC, OUT 4-20mA , 2m | 0 |
|
$250.4100 | Buy Now |