Part Details for KJ15-M30MN40-ANI by Altech Corporation
Results Overview of KJ15-M30MN40-ANI by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KJ15-M30MN40-ANI Information
KJ15-M30MN40-ANI by Altech Corporation is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ151KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for KJ15-M30MN40-ANI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5411
|
Newark | Ind Prox Sens, M30, Nf, 3-15Mm |Altech KJ15-M30MN40-ANI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$242.0900 / $293.7300 | Buy Now |
DISTI #
KJ15-M30MN40-ANI-ND
|
DigiKey | SENSOR PROX INDUCTIVE 3-15MM CYL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$268.1100 | Buy Now |
DISTI #
71162365
|
RS | Ind Prox Sens, M30, NF, 3~15mm, BN, 10-35VDC, OUT4~20mA, 2m | Altech Corp KJ15-M30MN40-ANI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$268.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$221.6400 / $232.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$226.9400 / $237.4700 | Buy Now |
DISTI #
10047042
|
TestEquity LLC | Altech KJ15-M30MN40-ANI Inductive Proximity Sensor, M30, NF, 3-15mm BN, 10-35VDC, OUT4-20mA, 2m | 0 |
|
$268.1100 | Buy Now |