Part Details for KJ0T24N61PN by ITT Interconnect Solutions
Overview of KJ0T24N61PN by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJ0T24N61PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KJ0T24N61PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 61 POS Crimp ST Wall Mount 61 Terminal 1 Port - Bulk (Alt: KJ0T24N61PN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$372.9125 / $551.9105 | Buy Now |
DISTI #
965-KJ0T24N61PN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$418.7600 | Order Now |
DISTI #
ITTKJ0T24N61PN
|
Heilind Electronics | KJ0T24N61PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$376.9900 / $958.9200 | Buy Now |
DISTI #
ITTKJ0T24N61PN
|
Interstate Connecting Components | KJ0T24N61PN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$376.9900 / $958.9200 | Buy Now |
Part Details for KJ0T24N61PN
KJ0T24N61PN CAD Models
KJ0T24N61PN Part Data Attributes
|
KJ0T24N61PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJ0T24N61PN
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 61 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 | |
Unique Insert Number | 24-61 |