Part Details for KJ0T22B35SDL by ITT Interconnect Solutions
Overview of KJ0T22B35SDL by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for KJ0T22B35SDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R6481
|
Newark | 38999 - Style |Itt Cannon KJ0T22B35SDL RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$298.0100 / $316.6400 | Buy Now |
DISTI #
KJ0T22B35SDL
|
Avnet Americas | - Bulk (Alt: KJ0T22B35SDL) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$291.0250 / $430.7170 | Buy Now |
DISTI #
965-KJ0T22B35SDL
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$315.6700 | Order Now |
DISTI #
ITTKJ0T22B35SDL
|
Heilind Electronics | KJ0T22B35SDL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$294.2100 / $748.3500 | Buy Now |
DISTI #
ITTKJ0T22B35SDL
|
Interstate Connecting Components | KJ0T22B35SDL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$294.2100 / $748.3500 | Buy Now |
Part Details for KJ0T22B35SDL
KJ0T22B35SDL CAD Models
KJ0T22B35SDL Part Data Attributes
|
KJ0T22B35SDL
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJ0T22B35SDL
ITT Interconnect Solutions
MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Total Number of Contacts | 100 |