Part Details for KJ0T14N35PC by ITT Interconnect Solutions
Overview of KJ0T14N35PC by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJ0T14N35PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KJ0T14N35PC
|
Avnet Americas | Conn MIL-DTL-38999 Circular Pin 37 POS Crimp ST Wall Mount 37 Terminal Single Port - Bulk (Alt: KJ0T14N35PC) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$250.7125 / $371.0545 | Buy Now |
DISTI #
965-KJT14N35PC
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$271.4400 | Order Now |
DISTI #
ITTKJ0T14N35PC
|
Heilind Electronics | KJ0T14N35PC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$253.4600 / $644.6900 | Buy Now | |
DISTI #
KJ0T14N35PC
|
Avnet Americas | Conn MIL-DTL-38999 Circular Pin 37 POS Crimp ST Wall Mount 37 Terminal Single Port - Bulk (Alt: KJ0T14N35PC) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$250.7125 / $371.0545 | Buy Now |
DISTI #
ITTKJ0T14N35PC
|
Interstate Connecting Components | KJ0T14N35PC | 0 |
|
Buy Now | |
DISTI #
KJ0T14N35PC
|
Avnet Abacus | Conn MIL-DTL-38999 Circular Pin 37 POS Crimp ST Wall Mount 37 Terminal Single Port (Alt: KJ0T14N35PC) RoHS: Not Compliant Min Qty: 999999 Package Multiple: 999999 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$253.4600 / $644.6900 | Buy Now |
Part Details for KJ0T14N35PC
KJ0T14N35PC CAD Models
KJ0T14N35PC Part Data Attributes:
|
KJ0T14N35PC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJ0T14N35PC
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 14-35 |