Part Details for KJ0T14N35PA27 by ITT Interconnect Solutions
Overview of KJ0T14N35PA27 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJ0T14N35PA27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KJ0T14N35PA27
|
Avnet Americas | - Bulk (Alt: KJ0T14N35PA27) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$132.8125 / $611.4065 | Buy Now |
DISTI #
965-KJT14N35P27
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$447.2700 | Order Now |
DISTI #
ITTKJ0T14N35PA27
|
Heilind Electronics | KJ0T14N35PA27 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$417.6300 / $1,062.2900 | Buy Now | |
DISTI #
KJ0T14N35PA27
|
Avnet Americas | - Bulk (Alt: KJ0T14N35PA27) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$132.8125 / $611.4065 | Buy Now |
DISTI #
ITTKJ0T14N35PA27
|
Interstate Connecting Components | KJ0T14N35PA27 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$417.6300 / $1,062.2900 | Buy Now |
Part Details for KJ0T14N35PA27
KJ0T14N35PA27 CAD Models
KJ0T14N35PA27 Part Data Attributes:
|
KJ0T14N35PA27
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJ0T14N35PA27
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |