Part Details for KITLGPWRBOM007TOBO1 by Infineon Technologies AG
Overview of KITLGPWRBOM007TOBO1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KITLGPWRBOM007TOBO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8779
|
Newark | Power Board Kit, 88A, Demo Board Rohs Compliant: Yes |Infineon KITLGPWRBOM007TOBO1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$72.9000 | Buy Now |
DISTI #
448-KITLGPWRBOM007TOBO1-ND
|
DigiKey | EVAL POWER BOARD 200V Min Qty: 1 Lead time: 26 Weeks Container: Box |
5 In Stock |
|
$74.6000 | Buy Now |
DISTI #
726-KITLGPWRBOM007TO
|
Mouser Electronics | Power Management IC Development Tools KIT_LGPWR_BOM007 | 4 |
|
$70.1000 | Buy Now |
DISTI #
71213159
|
Verical | IPT020N10N5 Gate and Power Driver/MOSFET Evaluation Kit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$83.1250 | Buy Now |
DISTI #
C1S322000779181
|
Chip1Stop | Power Management Evaluation Development Board Kit Container: Bulk | 1 |
|
$66.5000 | Buy Now |
Part Details for KITLGPWRBOM007TOBO1
KITLGPWRBOM007TOBO1 CAD Models
KITLGPWRBOM007TOBO1 Part Data Attributes
|
KITLGPWRBOM007TOBO1
Infineon Technologies AG
Buy Now
|
Compare Parts:
KITLGPWRBOM007TOBO1
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |