Part Details for KITFS85AEEVM by NXP Semiconductors
Results Overview of KITFS85AEEVM by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KITFS85AEEVM Information
KITFS85AEEVM by NXP Semiconductors is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for KITFS85AEEVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0423
|
Newark | Eval Board, Safety System Basis Chip Rohs Compliant: Yes |Nxp KITFS85AEEVM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$458.2300 | Buy Now |
DISTI #
568-15319-ND
|
DigiKey | EVAL BRD FOR FS8400 FS8500 KL25Z Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
12 In Stock |
|
$472.1300 | Buy Now |
DISTI #
KITFS85AEEVM
|
Avnet Americas | F85AEEVM Evaluation Kit - Boxed Product (Development Kits) (Alt: KITFS85AEEVM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$434.3445 / $464.5259 | Buy Now |
DISTI #
771-KITFS85AEEVM
|
Mouser Electronics | Power Management IC Development Tools KITFS85AEEVM, Evaluaton board, FS85 System basis chip RoHS: Compliant | 1 |
|
$453.5700 | Buy Now |
DISTI #
V99:2348_22711052
|
Arrow Electronics | MC33FS8530AE0S Specialized Interface Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1931 | Americas - 2 |
|
$198.4300 / $485.8054 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$444.3600 / $466.5800 | Buy Now |
DISTI #
62432187
|
Verical | MC33FS8530AE0S Specialized Interface Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1931 | Americas - 2 |
|
$485.8054 | Buy Now |
|
NXP Semiconductors | FS84/FS85 24 V/36 V Safety SBC Evaluation Board for Truck, RoHS: Compliant pbFree: No | 5 |
|
$258.7500 | Buy Now |
DISTI #
MK53DN512ZCMD10
|
Avnet Silica | F85AEEVM Evaluation Kit (Alt: MK53DN512ZCMD10) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |