Part Details for KITA2GTC3875VTRBTOBO1 by Infineon Technologies AG
Overview of KITA2GTC3875VTRBTOBO1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KITA2GTC3875VTRBTOBO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM9197
|
Newark | Evaluation Board, 32Bit, 5V Rohs Compliant: Yes |Infineon KITA2GTC3875VTRBTOBO1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$893.7600 | Buy Now |
DISTI #
448-KITA2GTC3875VTRBTOBO1-ND
|
DigiKey | AURIX TC387 5V TRB FIXED BRD Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
3 In Stock |
|
$856.6800 | Buy Now |
DISTI #
KITA2GTC3875VTRBTO
|
Avnet Americas | AURIX TC387 Microcontroller Evaluation Board - Boxed Product (Development Kits) (Alt: KITA2GTC3875VTRBTO) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
726-KITA2GTC3875VTRB
|
Mouser Electronics | Development Boards & Kits - ARM RoHS: Not Compliant | 3 |
|
$859.3800 | Buy Now |