Part Details for KITA2GTC3645VTRBSTOBO1 by Infineon Technologies AG
Overview of KITA2GTC3645VTRBSTOBO1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KITA2GTC3645VTRBSTOBO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6633
|
Newark | Evaluation Board, 32 Bit, Tricore, Aurix Rohs Compliant: Yes |Infineon KITA2GTC3645VTRBSTOBO1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,330.2400 | Buy Now |
DISTI #
448-KITA2GTC3645VTRBSTOBO1-ND
|
DigiKey | AURIX TC364 5V TRB SOCKET BRD Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
3 In Stock |
|
$1,254.0000 | Buy Now |
DISTI #
726-KTA2GTC3645VTRBS
|
Mouser Electronics | Development Boards & Kits - ARM KIT_A2G_TC364_5V_TRB_S RoHS: Not Compliant | 1 |
|
$1,279.0800 | Buy Now |
DISTI #
69830608
|
Verical | Microcontroller Evaluation Kit Flash RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,575.0000 | Buy Now |
DISTI #
C1S322002218781
|
Chip1Stop | Microcontrollers, DSP Evaluation Development Board Kit Container: Bulk | 1 |
|
$1,300.0000 | Buy Now |