Part Details for KIT10XS6325EKEVB by NXP Semiconductors
Overview of KIT10XS6325EKEVB by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KIT10XS6325EKEVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KIT10XS6325EKEVB-ND
|
DigiKey | EVALUATION KIT - MC10XS6325 12 Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.4700 | Buy Now |
DISTI #
KIT10XS6325EKEVB
|
Avnet Americas | KIT10XS6325EKEVB/HWONLY/NO MAR - Boxed Product (Development Kits) (Alt: KIT10XS6325EKEVB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$116.3616 / $134.1912 | Buy Now |
DISTI #
841-KIT10XS6325EKEVB
|
Mouser Electronics | Switch IC Development Tools Evaluation Kit - MC10XS6325, 12 V, Dual 10.0 mOhms, Single 25.0 mOhms, High Side Switch | 0 |
|
$117.3000 | Order Now |
|
Future Electronics | Evaluation Kit - MC10XS6325, 12 V, Dual 10.0 mOhms, Single 25.0 mOhms, High Side RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$115.0000 / $120.7500 | Buy Now |
DISTI #
KIT10XS6325EKEVB
|
Avnet Americas | KIT10XS6325EKEVB/HWONLY/NO MAR - Boxed Product (Development Kits) (Alt: KIT10XS6325EKEVB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$116.3616 / $134.1912 | Buy Now |