Part Details for KIT07XS6517EVB by NXP Semiconductors
Overview of KIT07XS6517EVB by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KIT07XS6517EVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9075
|
Newark | Evaluation Kit - Mc07Xs6517, Triple 7.0 Mohm And Dual 17 Mohm High Side Switch Rohs Compliant: Yes |Nxp KIT07XS6517EVB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$271.9900 | Buy Now |
DISTI #
KIT07XS6517EVB-ND
|
DigiKey | EVALUATION KIT - MC07XS6517 TRI Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$262.1200 | Buy Now |
DISTI #
KIT07XS6517EVB
|
Avnet Americas | KIT07XS6517EVB/HWONLY/NO MARKI - Boxed Product (Development Kits) (Alt: KIT07XS6517EVB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
841-KIT07XS6517EVB
|
Mouser Electronics | Switch IC Development Tools Evaluation Kit - MC07XS6517, Triple 7.0 mOhm and Dual 17 mOhm High Side Switch | 0 |
|
$259.5300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$250.1500 | Buy Now |