Part Details for KIT-RMCF0402FT-02 by SEI Stackpole Electronics Inc
Overview of KIT-RMCF0402FT-02 by SEI Stackpole Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KIT-RMCF0402FT-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KIT-RMCF0402FT-02-ND
|
DigiKey | RES KIT 10-97.6 1/16W 2880PCS Min Qty: 1 Lead time: 14 Weeks Container: Book |
19 In Stock |
|
$33.1580 / $38.2000 | Buy Now |
DISTI #
KIT-RMCF0402FT-02
|
Avnet Americas | RES THKFLM 0402 KIT-20 EACH OF E96 VALUES FROM 10-97.6 OHM (Alt: KIT-RMCF0402FT-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | 1204 Factory Stock |
|
$32.0000 / $35.0000 | Buy Now |
DISTI #
708-KITRMCF0402FT-02
|
Mouser Electronics | Resistor Kits RMCF 0402 10-97.6Ohms 96 Values 30 pcs ea RoHS: Compliant | 12 |
|
$33.1500 / $38.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$32.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 254 Factory Stock |
|
$31.6500 / $62.5000 | Buy Now |
DISTI #
27462859
|
Verical | Res Kits Thick Film 10 Ohm to 97.6 Ohm 1% 0.063 (1/16)W 0402 Surface Mount 96 X 30 Resistor Tape and Reel Min Qty: 1 Package Multiple: 1 | Americas - 254 |
|
$99.6538 / $119.9036 | Buy Now |
DISTI #
KIT-RMCF0402FT-02
|
Avnet Americas | RES THKFLM 0402 KIT-20 EACH OF E96 VALUES FROM 10-97.6 OHM (Alt: KIT-RMCF0402FT-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | 1204 Factory Stock |
|
$32.0000 / $35.0000 | Buy Now |
|
NAC | E96 values, 30pcs, 10 ohm - 97.6 ohm - Sample kits RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 254 |
|
$62.5000 / $83.3330 | Buy Now |
|
Master Electronics | RoHS: Compliant | 254 Factory Stock |
|
$31.6500 / $62.5000 | Buy Now |
|
South Electronics | KIT-RMCF0402FT-02 | 254 |
|
RFQ |
Part Details for KIT-RMCF0402FT-02
KIT-RMCF0402FT-02 CAD Models
KIT-RMCF0402FT-02 Part Data Attributes:
|
KIT-RMCF0402FT-02
SEI Stackpole Electronics Inc
Buy Now
|
Compare Parts:
KIT-RMCF0402FT-02
SEI Stackpole Electronics Inc
|
Samacsys Manufacturer | Stackpole Electronics, Inc. |