Part Details for KIT-RMCF0201FT-05 by SEI Stackpole Electronics Inc
Overview of KIT-RMCF0201FT-05 by SEI Stackpole Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for KIT-RMCF0201FT-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KIT-RMCF0201FT-05-ND
|
DigiKey | RES KIT 10K-97.6K 1/20W 2880PCS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
14 In Stock |
|
$33.2660 / $38.3000 | Buy Now |
DISTI #
KIT-RMCF0201FT-05
|
Avnet Americas | RES THKFLM 0201 KIT-30 EACH OF E96 VALUES FROM 10K-97.6K OHM (Alt: KIT-RMCF0201FT-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | 130 Factory Stock |
|
$33.0000 / $35.0000 | Buy Now |
DISTI #
708-KITRMCF0201FT-05
|
Mouser Electronics | Resistor Kits RMCF 0201 10K-97.6Ohms 96 Values 30 pcs ea RoHS: Compliant | 15 |
|
$33.2600 / $38.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$33.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 130 Factory Stock |
|
$31.6500 / $62.5000 | Buy Now |
DISTI #
27468807
|
Verical | Res Kits Thick Film 10K Ohm to 97.6K Ohm 1% 0.05 (1/20)W Pad 0201 Surface Mount 96 X 30 Resistor Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 | Americas - 153 |
|
$99.6538 / $119.9036 | Buy Now |
|
NAC | Thick Film Chip, 0201, 1%, T&R, 10K - 97.6Kohm E96 values - Sample kits RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 130 |
|
$62.5000 / $83.3330 | Buy Now |
|
Master Electronics | RoHS: Compliant | 130 Factory Stock |
|
$31.6500 / $62.5000 | Buy Now |
Part Details for KIT-RMCF0201FT-05
KIT-RMCF0201FT-05 CAD Models
KIT-RMCF0201FT-05 Part Data Attributes
|
KIT-RMCF0201FT-05
SEI Stackpole Electronics Inc
Buy Now
|
Compare Parts:
KIT-RMCF0201FT-05
SEI Stackpole Electronics Inc
|
Samacsys Manufacturer | Stackpole Electronics, Inc. |