Part Details for KIT-16327 by SparkFun Electronics
Overview of KIT-16327 by SparkFun Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for KIT-16327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-KIT-16327-ND
|
DigiKey | RASPBERRY PI ZERO W CAMERA KIT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
7 In Stock |
|
$81.5400 | Buy Now |
DISTI #
474-KIT-16327
|
Mouser Electronics | Single Board Computers Raspberry Pi Zero W Camera Kit | 10 |
|
$67.9500 | Buy Now |
|
Onlinecomponents.com | Raspberry Pi Zero W Camera Kit RoHS: Compliant |
5 In Stock |
|
$87.1200 / $109.6000 | Buy Now |
DISTI #
80315239
|
Verical | Raspberry Pi Zero W Camera Kit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 4 |
|
$117.7800 / $142.4800 | Buy Now |
|
Master Electronics | Raspberry Pi Zero W Camera Kit RoHS: Compliant |
5 In Stock |
|
$87.1200 / $109.6000 | Buy Now |
Part Details for KIT-16327
KIT-16327 CAD Models
KIT-16327 Part Data Attributes
|
KIT-16327
SparkFun Electronics
Buy Now
|
Compare Parts:
KIT-16327
SparkFun Electronics
|
Samacsys Manufacturer | SparkFun |