Part Details for KIT-14478 by SparkFun Electronics
Overview of KIT-14478 by SparkFun Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KIT-14478
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1812-ND
|
DigiKey | INVENTOR KIT MAKEY MAKEY Min Qty: 1 Lead time: 8 Weeks Container: Box |
7 In Stock |
|
$53.5000 | Buy Now |
DISTI #
474-KIT-14478
|
Mouser Electronics | SparkFun Accessories Makey Makey Classic by JoyLabz RoHS: Not Compliant | 5 |
|
$49.9500 | Buy Now |
|
Onlinecomponents.com | Makey Makey Classic by JoyLabz RoHS: Compliant |
10 In Stock |
|
$42.4700 / $48.4500 | Buy Now |
DISTI #
60872982
|
Verical | Makey Classic by JoyLabz RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2045 | Americas - 9 |
|
$60.0877 / $61.3291 | Buy Now |
|
Master Electronics | Makey Makey Classic by JoyLabz RoHS: Compliant |
10 In Stock |
|
$42.4700 / $48.4500 | Buy Now |