KID65553S
KEC
Description: Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 4-Element, NPN, Silicon, SIP-9

Overview of KID65553S by KEC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive

CAD Models for KID65553S by KEC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KID65553S by KEC

KID65553S
KEC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEC CORP
Part Package Code
SIP
Package Description
IN-LINE, R-PSIP-T9
Pin Count
9
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
BULIT-BIAS RESISTOR, LOGIC LEVEL COMPATIBLE
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
25 V
Configuration
SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE)
50
JESD-30 Code
R-PSIP-T9
Number of Elements
4
Number of Terminals
9
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
NPN
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. KID65553S
    KEC
    Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 4-Element, NPN, Silicon, SIP-9
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KID65553S by KEC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KID65553S by KEC

Select Manufacturer
Which Manufacturer of KID65553S would you like to use for your alert(s)?
  • Please alert me when KID65553S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KID65553S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KID65553S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KID65553S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KID65553S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KID65553S by KEC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: