Part Details for KIC7WZ38FK by KEC
Overview of KIC7WZ38FK by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KIC7WZ38FK
KIC7WZ38FK CAD Models
KIC7WZ38FK Part Data Attributes:
|
KIC7WZ38FK
KEC
Buy Now
Datasheet
|
Compare Parts:
KIC7WZ38FK
KEC
NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, US-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | SOIC | |
Package Description | US-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 9.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for KIC7WZ38FK
This table gives cross-reference parts and alternative options found for KIC7WZ38FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIC7WZ38FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLX2G00FMUTCG | 2G SERIES, DUAL 2-INPUT NAND GATE, PDSO8, 1.45 X 1 MM, 0.35 MM PITCH, LEAD FREE, UDFN-8 | onsemi | KIC7WZ38FK vs NLX2G00FMUTCG |
NLX2G00DMUTCG | 2G SERIES, DUAL 2-INPUT NAND GATE, PDSO8, 1.95 X 1 MM, 0.50 MM PITCH, LEAD FREE, UDFN-8 | onsemi | KIC7WZ38FK vs NLX2G00DMUTCG |
NLX2G00EMUTCG | IC 2G SERIES, DUAL 2-INPUT NAND GATE, PDSO8, 1.60 X 1 MM, 0.40 MM PITCH, LEAD FREE, UDFN-8, Gate | onsemi | KIC7WZ38FK vs NLX2G00EMUTCG |
NLX2G00AMX1TCG | 2G SERIES, DUAL 2-INPUT NAND GATE, PDSO8, 1.45 X 1 MM, 0.35 MM PITCH, LEAD FREE, ULLGA-8 | onsemi | KIC7WZ38FK vs NLX2G00AMX1TCG |