Power Circuits
KIA79M05PI
KEC
Description: Fixed Negative Standard Regulator, 5V, BIPolar, TO-220IS, 3 PIN

Overview of KIA79M05PI by KEC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KIA79M05PI by KEC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KIA79M05PI by KEC

KIA79M05PI
KEC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEC CORP
Part Package Code
TO-220IS
Package Description
TO-220IS, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
25 V
Input Voltage-Min
7 V
JESD-30 Code
R-XSFM-T3
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.5 A
Output Voltage1-Max
5.25 V
Output Voltage1-Min
4.75 V
Output Voltage1-Nom
5 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Voltage Tolerance-Max
5%
Want to compare parts?
  1. KIA79M05PI
    KEC
    Fixed Negative Standard Regulator, 5V, BIPolar, TO-220IS, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KIA79M05PI by KEC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KIA79M05PI by KEC

  • Please alert me when KIA79M05PI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KIA79M05PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KIA79M05PI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KIA79M05PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KIA79M05PI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KIA79M05PI by KEC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: