Part Details for KIA79M05F by KEC
Overview of KIA79M05F by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KIA79M05F
KIA79M05F CAD Models
KIA79M05F Part Data Attributes:
|
KIA79M05F
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA79M05F
KEC
Fixed Negative Standard Regulator, 5V, BIPolar, PSSO2, DPAK-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 6.1 mm |