Part Details for KIA7924PI by KEC
Results Overview of KIA7924PI by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KIA7924PI Information
KIA7924PI by KEC is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for KIA7924PI
KIA7924PI CAD Models
KIA7924PI Part Data Attributes
|
KIA7924PI
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA7924PI
KEC
Fixed Negative Standard Regulator, 24V, BIPolar, TO-220IS, 3 PIN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-220IS | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27 V | |
JESD-30 Code | R-XSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 25.2 V | |
Output Voltage1-Min | 22.5 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 6.3% |