Power Circuits
KIA7912PI
KEC
Description: Fixed Negative Standard Regulator, 12V, BIPolar, TO-220IS, 3 PIN

Overview of KIA7912PI by KEC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for KIA7912PI by KEC

Part # Manufacturer Description Stock Price Buy
Quest Components FIXED NEGATIVE STANDARD REGULATOR, 12V, BIPOLAR 278
  • 1 $9.9147
  • 39 $6.1141
  • 165 $5.4531
$5.4531 / $9.9147 Buy Now

CAD Models for KIA7912PI by KEC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KIA7912PI by KEC

KIA7912PI
KEC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEC CORP
Part Package Code
TO-220IS
Package Description
,
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
30 V
Input Voltage-Min
14.5 V
JESD-30 Code
R-XSFM-T3
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
Output Voltage1-Max
12.6 V
Output Voltage1-Min
11.4 V
Output Voltage1-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
SFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Voltage Tolerance-Max
5%
Want to compare parts?
  1. KIA7912PI
    KEC
    Fixed Negative Standard Regulator, 12V, BIPolar, TO-220IS, 3 PIN
    VS

Related Parts for KIA7912PI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KIA7912PI by KEC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KIA7912PI by KEC

Select Manufacturer
Which Manufacturer of KIA7912PI would you like to use for your alert(s)?
  • Please alert me when KIA7912PI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KIA7912PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KIA7912PI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KIA7912PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KIA7912PI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KIA7912PI by KEC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: