There are no models available for this part yet.
Overview of KIA78S08P by KEC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KIA78S08P by KEC
Part Data Attributes for KIA78S08P by KEC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEC CORP
|
Part Package Code
|
TO-92
|
Package Description
|
TO-92, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Voltage-Max
|
23 V
|
Input Voltage-Min
|
10.5 V
|
JESD-30 Code
|
O-XBCY-T3
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
8.4 V
|
Output Voltage1-Min
|
7.6 V
|
Output Voltage1-Nom
|
8 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
TO-92
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Voltage Tolerance-Max
|
5%
|
Alternate Parts for KIA78S08P
This table gives cross-reference parts and alternative options found for KIA78S08P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA78S08P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78N08G-AB3-R | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, SOT-89, 3 PIN | Unisonic Technologies Co Ltd | KIA78S08P vs 78N08G-AB3-R |
UA78M08Y | 8V FIXED POSITIVE REGULATOR, UUC3, DIE-3 | Texas Instruments | KIA78S08P vs UA78M08Y |
LM78L08CT | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92, 3 PIN | Promax-Johnton Electronic Corporation | KIA78S08P vs LM78L08CT |
KIA7808BF | Fixed Positive Standard Regulator, 8VBIPolar, DPAK-2/3 | KEC | KIA78S08P vs KIA7808BF |
NJM78M08FA-(TE1) | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, PLASTIC, TO-220F, 3 PIN | New Japan Radio Co Ltd | KIA78S08P vs NJM78M08FA-(TE1) |
UA78M08DB | 8V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | Philips Semiconductors | KIA78S08P vs UA78M08DB |
L7808ACV-DG | Positive voltage regulator ICs | STMicroelectronics | KIA78S08P vs L7808ACV-DG |
PJ7808CZ | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Promax-Johnton Electronic Corporation | KIA78S08P vs PJ7808CZ |
78N08G-TN3-T | Fixed Positive Standard Regulator, 8VPSSO2, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | KIA78S08P vs 78N08G-TN3-T |
78N08L-TN3-T | Fixed Positive Standard Regulator, 8VPSSO2, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | KIA78S08P vs 78N08L-TN3-T |