Part Details for KIA78L24BPV by KEC
Overview of KIA78L24BPV by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KIA78L24BPV
KIA78L24BPV CAD Models
KIA78L24BPV Part Data Attributes
|
KIA78L24BPV
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA78L24BPV
KEC
Fixed Positive Standard Regulator, 24VBIPolar, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 217.033 | |
CO2e (mg) | 2613.081 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Other: +0C to +125C | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27.5 V | |
JESD-30 Code | O-XBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 25.2 V | |
Output Voltage1-Min | 22.8 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for KIA78L24BPV
This table gives cross-reference parts and alternative options found for KIA78L24BPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA78L24BPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG340-24K | Fixed Positive Standard Regulator, 24VBIPolar, MBFM2, METAL CAN, TO-3, 3 PIN | Microsemi Corporation | KIA78L24BPV vs SG340-24K |
78L24M-S08-R | Fixed Positive Standard Regulator, 24VBIPolar, PDSO8, SOP-8 | Unisonic Technologies Co Ltd | KIA78L24BPV vs 78L24M-S08-R |
78M24G-TF3-T | Fixed Positive Standard Regulator, 24V, HALOGEN FREE, TO220F, 3 PIN | Unisonic Technologies Co Ltd | KIA78L24BPV vs 78M24G-TF3-T |
PJ7824CI | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220F, 3 PIN | Promax-Johnton Electronic Corporation | KIA78L24BPV vs PJ7824CI |
NJM78M24DL1A | Fixed Positive Standard Regulator, 24VBIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | KIA78L24BPV vs NJM78M24DL1A |
L78M24CV-DG | Precision 500 mA regulators | STMicroelectronics | KIA78L24BPV vs L78M24CV-DG |
KA78L24A | Fixed Positive Standard Regulator, 24VBIPolar, PBCY3, | Samsung Semiconductor | KIA78L24BPV vs KA78L24A |
LM7824L-TF3-T | Fixed Positive Standard Regulator, 24VBIPolar, LEAD FREE, TO-220F, 3 PIN | Unisonic Technologies Co Ltd | KIA78L24BPV vs LM7824L-TF3-T |
LM78L24Q | Fixed Positive Standard Regulator, 24VBIPolar, PSSO3, SOT-89, 3 PIN | Imagis Co Ltd | KIA78L24BPV vs LM78L24Q |
TS78M24ACZC0 | Fixed Positive Standard Regulator, 24V, ROHS COMPLIANT, TO-220, 3 PIN | Taiwan Semiconductor | KIA78L24BPV vs TS78M24ACZC0 |