Part Details for KIA78L08F by KEC
Results Overview of KIA78L08F by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KIA78L08F Information
KIA78L08F by KEC is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for KIA78L08F
KIA78L08F CAD Models
KIA78L08F Part Data Attributes
|
KIA78L08F
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA78L08F
KEC
Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, SOT-89, 3 PIN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSSO-F3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 8.56 V | |
Output Voltage1-Min | 7.44 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 7% | |
Width | 2.5 mm |
Alternate Parts for KIA78L08F
This table gives cross-reference parts and alternative options found for KIA78L08F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA78L08F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UA78M08Y | Texas Instruments | Check for Price | 8V FIXED POSITIVE REGULATOR, UUC3, DIE-3 | KIA78L08F vs UA78M08Y |
78N08G-AB3-R | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, SOT-89, 3 PIN | KIA78L08F vs 78N08G-AB3-R |
MC78T08CK | Motorola Semiconductor Products | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, MBFM2, METAL CAN, TO-3, 2 PIN | KIA78L08F vs MC78T08CK |
78L08ML-T9N-K | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, LEAD FREE, TO-92NL, 3 PIN | KIA78L08F vs 78L08ML-T9N-K |
SVRP78M08C | Susco Electronics Inc | Check for Price | Fixed Positive Standard Regulator, 8VPSFM3, TO-220, 3 PIN | KIA78L08F vs SVRP78M08C |
NCV7808BD2TR4G | onsemi | Check for Price | Linear Voltage Regulator, 1 A, 8 V, 3 LEAD D2PAK, 800-REEL, Automotive Qualified | KIA78L08F vs NCV7808BD2TR4G |
SG340-08R | Microsemi Corporation | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, MBFM2, METAL CAN, TO-66, 3 PIN | KIA78L08F vs SG340-08R |
KA78M08 | Rochester Electronics LLC | Check for Price | Fixed Positive Standard Regulator, 8VPSFM3, TO-220, 3 PIN | KIA78L08F vs KA78M08 |
MC78L08AP | Micro Commercial Components | Check for Price | Fixed Positive Standard Regulator, 8VPBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | KIA78L08F vs MC78L08AP |
LM7808-220SG | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 8V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD1, 3 PIN | KIA78L08F vs LM7808-220SG |