Part Details for KIA78L05BPV by KEC
Overview of KIA78L05BPV by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KIA78L05BPV
KIA78L05BPV CAD Models
KIA78L05BPV Part Data Attributes
|
KIA78L05BPV
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA78L05BPV
KEC
Fixed Positive Standard Regulator, 5VBIPolar, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-XBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for KIA78L05BPV
This table gives cross-reference parts and alternative options found for KIA78L05BPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA78L05BPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78L05MG-T92-R | Fixed Positive Standard Regulator, 5VBIPolar, HALOGEN FREE, TO-92, 3 PIN | Unisonic Technologies Co Ltd | KIA78L05BPV vs 78L05MG-T92-R |
LM7847L-TF3-T | Fixed Positive Standard Regulator, 4.7VBIPolar, LEAD FREE, TO-220F, 3 PIN | Unisonic Technologies Co Ltd | KIA78L05BPV vs LM7847L-TF3-T |
78N05L-TN3-R | Fixed Positive Standard Regulator, 5VPSSO2, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | KIA78L05BPV vs 78N05L-TN3-R |
TA78L05PF | IC VREG 5 V FIXED POSITIVE REGULATOR, PDSO8, 3 X 3 MM, 0.65 MM PITCH, PLASTIC, SON-8, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | KIA78L05BPV vs TA78L05PF |
78L05MG-S08-T | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, HALOGEN FREE, SOP-8 | Unisonic Technologies Co Ltd | KIA78L05BPV vs 78L05MG-S08-T |
TA78L05S(TPE2,F) | IC VREG 5V 0.1A SSIP3 | Toshiba America Electronic Components | KIA78L05BPV vs TA78L05S(TPE2,F) |
SG7805CR | Fixed Positive Standard Regulator, 5VBIPolar, MBFM2, METAL CAN, TO-66, 3 PIN | Microsemi Corporation | KIA78L05BPV vs SG7805CR |
CS-8285-5CT3 | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, STRAIGHT, TO-220, 3 PIN | Cherry Semiconductor Corporation | KIA78L05BPV vs CS-8285-5CT3 |
78L05MG-T9N-B | Fixed Positive Standard Regulator, 5VBIPolar, HALOGEN FREE, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | KIA78L05BPV vs 78L05MG-T9N-B |
APE78L05M-HF | IC VREG 5 V FIXED POSITIVE REGULATOR, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, SOP-8, Fixed Positive Single Output Standard Regulator | Advanced Power Electronics Corp | KIA78L05BPV vs APE78L05M-HF |