Part Details for KIA78L05BP by KEC
Overview of KIA78L05BP by KEC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for KIA78L05BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | BIPOLAR LINEAR INTEGRATED CIRCUIT (THREE TERMINAL POSITIVE VOLTAGE REGULATOR) | 26000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 705 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for KIA78L05BP
KIA78L05BP CAD Models
KIA78L05BP Part Data Attributes:
|
KIA78L05BP
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA78L05BP
KEC
Fixed Positive Standard Regulator, 5VBIPolar, TO-92, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-XBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for KIA78L05BP
This table gives cross-reference parts and alternative options found for KIA78L05BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA78L05BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78L05ACD13TR | Positive voltage regulators | STMicroelectronics | KIA78L05BP vs L78L05ACD13TR |
NJM78L05UA-(TE2) | Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, MINI, PLASTIC, SOT-89, 3 PIN | New Japan Radio Co Ltd | KIA78L05BP vs NJM78L05UA-(TE2) |
UA78L05AQLPR | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, 3 PIN | Texas Instruments | KIA78L05BP vs UA78L05AQLPR |
MC78L05CPRM | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Semiconductor Products | KIA78L05BP vs MC78L05CPRM |
KA78L05AZTF | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KIA78L05BP vs KA78L05AZTF |
LM140K-5.0/NOPB | 1A Fixed Output Linear Regulator / LDO 2-TO-3 -55 to 125 | Texas Instruments | KIA78L05BP vs LM140K-5.0/NOPB |
IP7805AR | Fixed Positive Standard Regulator, 5VMBFM2, TO-66, 2 PIN | TT Electronics Resistors | KIA78L05BP vs IP7805AR |
IP7805K-883B | Fixed Positive Standard Regulator, 5VMBFM2, | TT Electronics Resistors | KIA78L05BP vs IP7805K-883B |
MC78L05BP-BP | Fixed Positive Standard Regulator, 5VPBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Micro Commercial Components | KIA78L05BP vs MC78L05BP-BP |
5962-8778201XA | Fixed Positive Standard Regulator, 5VBIPolar, MBCY3 | Microchip Technology Inc | KIA78L05BP vs 5962-8778201XA |