Part Details for KIA78DS05BF by KEC
Overview of KIA78DS05BF by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KIA78DS05BF
KIA78DS05BF CAD Models
KIA78DS05BF Part Data Attributes:
|
KIA78DS05BF
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA78DS05BF
KEC
Fixed Positive LDO Regulator, 5V, 0.3V Dropout, BIPolar, PSSO3, SOT-89, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | SOT-89 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.3 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-F3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.03 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 4.5 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 10% | |
Width | 2.5 mm |