Part Details for KIA78D15F by KEC
Overview of KIA78D15F by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for KIA78D15F
KIA78D15F CAD Models
KIA78D15F Part Data Attributes:
|
KIA78D15F
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA78D15F
KEC
Fixed Positive LDO Regulator, 15V, 0.5V Dropout, BIPolar, PSSO2, DPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-252 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 16 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.6 mm | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.3 V | |
Output Voltage1-Min | 14.7 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 6.1 mm |
Alternate Parts for KIA78D15F
This table gives cross-reference parts and alternative options found for KIA78D15F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA78D15F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KIA78R15F | Fixed Positive LDO Regulator, 15V, 0.5V Dropout, BIPolar, PSSO5, DPAK-5 | KEC | KIA78D15F vs KIA78R15F |
KIA78MR15PI | Fixed Positive LDO Regulator, 15V, 0.5V Dropout, BIPolar, TO-220IS, 4 PIN | KEC | KIA78D15F vs KIA78MR15PI |
KIA78R15PI | Fixed Positive LDO Regulator, 15V, 0.5V Dropout, BIPolar, TO-220IS, 4 PIN | KEC | KIA78D15F vs KIA78R15PI |
KIA378R15PI | Fixed Positive LDO Regulator, 15V, 0.5V Dropout, BIPolar, TO-220IS, 4 PIN | KEC | KIA78D15F vs KIA378R15PI |