Part Details for KIA78D09F by KEC
Overview of KIA78D09F by KEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for KIA78D09F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | BIPOLAR LINEAR INTEGRATED CIRCUIT (3 TERMINAL LOW DROP OUTPUT VOLTAGE REGULATOR) | 603 |
|
RFQ |
Part Details for KIA78D09F
KIA78D09F CAD Models
KIA78D09F Part Data Attributes
|
KIA78D09F
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA78D09F
KEC
Fixed Positive LDO Regulator, 9V, 0.5V Dropout, BIPolar, PSSO2, DPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-252 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.6 mm | |
Load Regulation-Max | 0.18% | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 9.22 V | |
Output Voltage1-Min | 8.78 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.4% | |
Width | 6.1 mm |
Alternate Parts for KIA78D09F
This table gives cross-reference parts and alternative options found for KIA78D09F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA78D09F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78R09L-TN3-R | Fixed Positive LDO Regulator, 9V, 0.5V Dropout, PSSO2, TO-252,3/2 PIN | Unisonic Technologies Co Ltd | KIA78D09F vs 78R09L-TN3-R |
KIA78MR09PI | Fixed Positive LDO Regulator, 9V, 0.5V Dropout, BIPolar, TO-220IS, 4 PIN | KEC | KIA78D09F vs KIA78MR09PI |
R1150H043A-T1-FE | Fixed Positive LDO Regulator, 9V, 0.45V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | KIA78D09F vs R1150H043A-T1-FE |
KIA78R09PI | Fixed Positive LDO Regulator, 9V, 0.5V Dropout, BIPolar, TO-220IS, 4 PIN | KEC | KIA78D09F vs KIA78R09PI |
KIA278R09PI | Fixed Positive LDO Regulator, 9V, 0.5V Dropout, BIPolar, TO-220IS, 4 PIN | KEC | KIA78D09F vs KIA278R09PI |
KIA378R09PI | Fixed Positive LDO Regulator, 9V, 0.5V Dropout, BIPolar, TO-220IS, 4 PIN | KEC | KIA78D09F vs KIA378R09PI |