Part Details for KIA78D09F-RTF/P by KEC
Overview of KIA78D09F-RTF/P by KEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KIA78D09F-RTF/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 55dB 1A Fixed 9V Positive electrode 25V TO-252-2(DPAK) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 6507 |
|
$0.1072 / $0.1676 | Buy Now |
Part Details for KIA78D09F-RTF/P
KIA78D09F-RTF/P CAD Models
KIA78D09F-RTF/P Part Data Attributes
|
KIA78D09F-RTF/P
KEC
Buy Now
|
Compare Parts:
KIA78D09F-RTF/P
KEC
|
Samacsys Manufacturer | KEC |