There are no models available for this part yet.
Overview of KIA7824AF-RTF/PQ by KEC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KIA7824AF-RTF/PQ by KEC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | TO-252-2DPAK New Arrivals ROHS | 9317 |
|
$0.1035 / $0.1850 | Buy Now | ||
LCSC | 66dB(120Hz) 1A Fixed 24V Positive electrode 40V TO-252-2(DPAK) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 4485 |
|
$0.1078 / $0.1927 | Buy Now |