Part Details for KIA7815AF by KEC
Results Overview of KIA7815AF by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KIA7815AF Information
KIA7815AF by KEC is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for KIA7815AF
KIA7815AF CAD Models
KIA7815AF Part Data Attributes
|
KIA7815AF
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA7815AF
KEC
Fixed Positive Standard Regulator, 15VBIPolar, PSSO3, DPAK-3
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-252 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | KEC | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.6 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.4 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP2/3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.4 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.286 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 6.1 mm |
Alternate Parts for KIA7815AF
This table gives cross-reference parts and alternative options found for KIA7815AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA7815AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
78D15LL-TN3-R | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, PSSO3, TO-252, 3/2 PIN | KIA7815AF vs 78D15LL-TN3-R |
BA178M15T-011 | ROHM Semiconductor | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220FP, 3 PIN | KIA7815AF vs BA178M15T-011 |
LM7815-TA3-T | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, TO-220, 3 PIN | KIA7815AF vs LM7815-TA3-T |
TS78L15CTB0 | Taiwan Semiconductor | Check for Price | Fixed Positive Standard Regulator, 15V, ROHS COMPLIANT, TO-92, 3 PIN | KIA7815AF vs TS78L15CTB0 |
IP140IG-15-883B | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 15V, TO-257, 3 PIN | KIA7815AF vs IP140IG-15-883B |
TS78L15CTA3 | Taiwan Semiconductor | Check for Price | Fixed Positive Standard Regulator, 15V, ROHS COMPLIANT, TO-92, 3 PIN | KIA7815AF vs TS78L15CTA3 |
TA78M15F(TE16R) | Toshiba America Electronic Components | Check for Price | IC VREG 15 V FIXED POSITIVE REGULATOR, PSSO2, 2.30 MM PITCH, PLASTIC, HSOP-3, Fixed Positive Single Output Standard Regulator | KIA7815AF vs TA78M15F(TE16R) |
78D15LG-TN3-T | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, PSSO3, HALOGEN FREE, TO-252, 3/2 PIN | KIA7815AF vs 78D15LG-TN3-T |
78L15M-T92-B | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, TO-92, 3 PIN | KIA7815AF vs 78L15M-T92-B |
PJ7815BCZ | Promax-Johnton Electronic Corporation | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | KIA7815AF vs PJ7815BCZ |