Part Details for KIA7810AF by KEC
Overview of KIA7810AF by KEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for KIA7810AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | BIPOLAR LINEAR INTEGRATED CIRCUIT | 1790 |
|
RFQ |
Part Details for KIA7810AF
KIA7810AF CAD Models
KIA7810AF Part Data Attributes:
|
KIA7810AF
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA7810AF
KEC
Fixed Positive Standard Regulator, 10VBIPolar, PSSO3, DPAK-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-252 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 12.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.6 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.4 A | |
Output Voltage1-Max | 10.5 V | |
Output Voltage1-Min | 9.5 V | |
Output Voltage1-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP2/3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.4 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.286 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 6.1 mm |
Alternate Parts for KIA7810AF
This table gives cross-reference parts and alternative options found for KIA7810AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA7810AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78D09LL-AA3-R | Fixed Positive Standard Regulator, 9VBIPolar, PDSO4, SOT-223, 4/3 PIN | Unisonic Technologies Co Ltd | KIA7810AF vs 78D09LL-AA3-R |
R1154U104B-T2 | Fixed Positive Standard Regulator, 10.4VCMOS, PDSO5, SC-84, 5 PIN | Ricoh Electronic Devices Co Ltd | KIA7810AF vs R1154U104B-T2 |
KA78L10A | Fixed Positive Standard Regulator, 10VBIPolar, PBCY3, | Samsung Semiconductor | KIA7810AF vs KA78L10A |
R1154N103B-TR-FE | Fixed Positive Standard Regulator, 10.3VCMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | KIA7810AF vs R1154N103B-TR-FE |
LM7810G-TA3-T | Fixed Positive Standard Regulator, 10VBIPolar, HALOGEN FREE, TO-220, 3 PIN | Unisonic Technologies Co Ltd | KIA7810AF vs LM7810G-TA3-T |
78T09L-TQ2L-T | Fixed Positive Standard Regulator, 9VBIPolar, PSSO2, LEAD FREE, TO-263, 3 PIN | Unisonic Technologies Co Ltd | KIA7810AF vs 78T09L-TQ2L-T |
NJM78L10L2A | Fixed Positive Standard Regulator, 10VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | KIA7810AF vs NJM78L10L2A |
MC7809ACTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 9.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | KIA7810AF vs MC7809ACTG |
KIA78L09BPV | Fixed Positive Standard Regulator, 9VBIPolar, TO-92, 3 PIN | KEC | KIA7810AF vs KIA78L09BPV |
78L09M-T9N-R | Fixed Positive Standard Regulator, 9VBIPolar, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | KIA7810AF vs 78L09M-T9N-R |