Part Details for KIA7033AP by KEC
Overview of KIA7033AP by KEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KIA7033AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | BIPOLAR LINEAR INTEGRATED CIRCUIT (VOLTAGE DETECTOR) | 10700 |
|
RFQ |
Part Details for KIA7033AP
KIA7033AP CAD Models
KIA7033AP Part Data Attributes
|
KIA7033AP
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA7033AP
KEC
Power Supply Support Circuit, Fixed, 1 Channel, +3.3VV, BIPolar, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-92 | |
Package Description | , SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-XBCY-W3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +3.3V |
Alternate Parts for KIA7033AP
This table gives cross-reference parts and alternative options found for KIA7033AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA7033AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3852G33DRBR | High-accuracy voltage supervisor with programmable window watchdog timer 8-SON -40 to 125 | Texas Instruments | KIA7033AP vs TPS3852G33DRBR |
TPS3852G33QDRBRQ1 | Automotive, high-accuracy voltage supervisor with integrated window watchdog timer 8-SON -40 to 125 | Texas Instruments | KIA7033AP vs TPS3852G33QDRBRQ1 |
TPS3852H33DRBT | High-accuracy voltage supervisor with programmable window watchdog timer 8-SON -40 to 125 | Texas Instruments | KIA7033AP vs TPS3852H33DRBT |
TPS3852H33DRBR | High-accuracy voltage supervisor with programmable window watchdog timer 8-SON -40 to 125 | Texas Instruments | KIA7033AP vs TPS3852H33DRBR |