Part Details for KIA6801K by KEC
Overview of KIA6801K by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for KIA6801K
KIA6801K CAD Models
KIA6801K Part Data Attributes:
|
KIA6801K
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA6801K
KEC
Disk Drive Motor Controller, 1.6A, BIPolar, SSIP-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | SFM | |
Package Description | SSIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DISK DRIVE MOTOR CONTROLLER | |
JESD-30 Code | R-XSFM-T10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.6 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP10,.08 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |