Part Details for KIA358F by KEC
Results Overview of KIA358F by KEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KIA358F Information
KIA358F by KEC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for KIA358F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for KIA358F
KIA358F CAD Models
KIA358F Part Data Attributes
|
KIA358F
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA358F
KEC
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, FLP-8
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | KEC | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.85 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.83 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 19952.62315 | |
Wideband | NO | |
Width | 3.94 mm |
Alternate Parts for KIA358F
This table gives cross-reference parts and alternative options found for KIA358F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA358F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMV358IYPT | STMicroelectronics | $0.2238 | Low power rail-to-rail input/output op-amp | KIA358F vs LMV358IYPT |
TA75358FB | Toshiba America Electronic Components | Check for Price | IC DUAL OP-AMP, 7000 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, 0.225 INCH, 1.27 MM PITCH, PLASTIC, SOP-8, Operational Amplifier | KIA358F vs TA75358FB |
AP358NL-13 | Diodes Incorporated | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | KIA358F vs AP358NL-13 |
LM158WPT | STMicroelectronics | Check for Price | DUAL OP-AMP, 7000uV OFFSET-MAX, PDSO8, TSSOP-8 | KIA358F vs LM158WPT |