Part Details for KIA278R25PI by KEC
Overview of KIA278R25PI by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for KIA278R25PI
KIA278R25PI CAD Models
KIA278R25PI Part Data Attributes:
|
KIA278R25PI
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA278R25PI
KEC
Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, BIPolar, TO-220IS, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-220IS | |
Package Description | TO-220IS, 4 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.2 V | |
JESD-30 Code | R-XSFM-T4 | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 2 A | |
Output Voltage1-Max | 2.562 V | |
Output Voltage1-Min | 2.438 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.5% |
Alternate Parts for KIA278R25PI
This table gives cross-reference parts and alternative options found for KIA278R25PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA278R25PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KIA78MR25PI | Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, BIPolar, TO-220IS, 4 PIN | KEC | KIA278R25PI vs KIA78MR25PI |
KIA378R25PI | Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, BIPolar, TO-220IS, 4 PIN | KEC | KIA278R25PI vs KIA378R25PI |
KIA78D25PI | Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, BIPolar, TO-220IS, 3 PIN | KEC | KIA278R25PI vs KIA78D25PI |