Part Details for KIA278R12PI-U/P by KEC
Results Overview of KIA278R12PI-U/P by KEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KIA278R12PI-U/P Information
KIA278R12PI-U/P by KEC is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for KIA278R12PI-U/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 55dB(10kHz) 2A Fixed 12V Positive electrode 35V TO-220IS-4 Voltage Regulators - Linear Low Drop Out ... more | 50 |
|
$0.3122 / $0.4775 | Buy Now |
Part Details for KIA278R12PI-U/P
KIA278R12PI-U/P CAD Models
KIA278R12PI-U/P Part Data Attributes
|
KIA278R12PI-U/P
KEC
Buy Now
|
Compare Parts:
KIA278R12PI-U/P
KEC
Select a part to compare: |
Samacsys Manufacturer | KEC |